
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | SIEMENS | |
| Package | Bolt Mount | |
| Primary Side Voltage | 240V、480V、220V、230V、440V、460V | |
| Secondary Side Voltage | 110V、115V、120V | |
| Height | 220.218mm | |
| Application Grade | Consumer grade |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT3000A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | SIEMENS | |
| Package | Bolt Mount | |
| Primary Side Voltage | 240V、480V、220V、230V、440V、460V | |
| Secondary Side Voltage | 110V、115V、120V | |
| Height | 220.218mm | |
| Application Grade | Consumer grade |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT3000A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT3000A datasheets or manufacturer documentation.
Datasheet: MT3000A Datasheet (PDF)
The MT3000A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.