
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | EM Microelectronic | |
| Package | SOIC-20-300mil | |
| agreement | ISO 14443,ISO 15693 | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 13.56MHz | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM4094SO20B+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | EM Microelectronic | |
| Package | SOIC-20-300mil | |
| agreement | ISO 14443,ISO 15693 | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 13.56MHz | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM4094SO20B+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EM4094SO20B+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.