
- Manufacturer
- MFR.Part #
- SE20DLG-M3/I
- JLCPCB Part #
- C17287689
- Package
- TO-263AC
- Description
- -55℃~+175℃ 1 Independent 1V@20A 200A 3.9A 330ns 400V 500mW 5uA@400V TO-263AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-263AC | |
| Voltage - Forward(Vf@If) | 1V@20A | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 330ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 3.9A | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@400V |

* Images are for reference only
SE20DLG-M3/I
Extended- Manufacturer
- MFR.Part #
- SE20DLG-M3/I
- JLCPCB Part #
- C17287689
- Package
- TO-263AC
- Description
- -55℃~+175℃ 1 Independent 1V@20A 200A 3.9A 330ns 400V 500mW 5uA@400V TO-263AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SE20DLG-M3/I
- JLCPCB Part #
- C17287689
- Package
- TO-263AC
- Description
- -55℃~+175℃ 1 Independent 1V@20A 200A 3.9A 330ns 400V 500mW 5uA@400V TO-263AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE20DLG-M3/I Specifications
SE20DLG-M3/I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-263AC | |
| Voltage - Forward(Vf@If) | 1V@20A | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 330ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 3.9A | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE20DLG-M3/I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SE20DLG-M3/I Documents
SE20DLG-M3/I datasheets or manufacturer documentation.
Datasheet: SE20DLG-M3/I Datasheet (PDF)
SE20DLG-M3/I Schematic Symbol & PCB Footprint
The SE20DLG-M3/I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.