Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. AZ733-2AE-5DE
AZ733-2AE-5DE
Extended
* Images are for reference only
AZ733-2AE-5DE
Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
AZ733-2AE-5DE
JLCPCB Part #
C17285692
Package
Plugin
Description
-40℃~+85℃ 10ms 12A 12A@277VAC、12A@30VDC 13mm 2 Form C: 2C (DPDT-CO) 25.9mm 250V@DC、400V@AC 29mm 47Ω 4ms 530mW 5V 5mΩ AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerZETTLER
PackagePlugin
Operating Temperature-40℃~+85℃
Switching Voltage(Max)250V@DC、400V@AC
Coil Resistance47Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power530mW
Length29mm
Operate Time10ms
Switching Current(Max)12A
Coil Voltage5V
Contact MaterialAgSnO2
Release Time4ms
Height25.9mm
Contact Resistance5mΩ
Contact Rating12A@277VAC、12A@30VDC
Width13mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. AZ733-2AE-5DE
AZ733-2AE-5DE

* Images are for reference only

AZ733-2AE-5DE

Extended
Manufacturer

ZETTLER

MFR.Part #
AZ733-2AE-5DE
JLCPCB Part #
C17285692
Package
Plugin
Description
-40℃~+85℃ 10ms 12A 12A@277VAC、12A@30VDC 13mm 2 Form C: 2C (DPDT-CO) 25.9mm 250V@DC、400V@AC 29mm 47Ω 4ms 530mW 5V 5mΩ AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AZ733-2AE-5DE

* Images are for reference only

AZ733-2AE-5DE
Extended
Manufacturer

ZETTLER

MFR.Part #
AZ733-2AE-5DE
JLCPCB Part #
C17285692
Package
Plugin
Description
-40℃~+85℃ 10ms 12A 12A@277VAC、12A@30VDC 13mm 2 Form C: 2C (DPDT-CO) 25.9mm 250V@DC、400V@AC 29mm 47Ω 4ms 530mW 5V 5mΩ AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AZ733-2AE-5DE Specifications

AZ733-2AE-5DE technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerZETTLER
PackagePlugin
Operating Temperature-40℃~+85℃
Switching Voltage(Max)250V@DC、400V@AC
Coil Resistance47Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power530mW
Length29mm
Operate Time10ms
Switching Current(Max)12A
Coil Voltage5V
Contact MaterialAgSnO2
Release Time4ms
Height25.9mm
Contact Resistance5mΩ
Contact Rating12A@277VAC、12A@30VDC
Width13mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ733-2AE-5DE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AZ733-2AE-5DE Documents

AZ733-2AE-5DE datasheets or manufacturer documentation.

Datasheet: AZ733-2AE-5DE Datasheet (PDF)

AZ733-2AE-5DE Schematic Symbol & PCB Footprint

The AZ733-2AE-5DE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.