
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | CINCH | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Mounting Type | Through Hole |

* Images are for reference only
DA15SVT
Extended- Manufacturer
- MFR.Part #
- DA15SVT
- JLCPCB Part #
- C17283706
- Package
- Plugin
- Description
- 15P 2 Through Hole Plugin D-Sub / VGA Connectors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DA15SVT
- JLCPCB Part #
- C17283706
- Package
- Plugin
- Description
- 15P 2 Through Hole Plugin D-Sub / VGA Connectors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA15SVT Specifications
DA15SVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | CINCH | |
| Package | Plugin | |
| Number of Rows | 2 | |
| Number of Pins | 15P | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA15SVT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA15SVT Documents
DA15SVT datasheets or manufacturer documentation.
Datasheet: DA15SVT Datasheet (PDF)
DA15SVT Schematic Symbol & PCB Footprint
The DA15SVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.