
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 1.5A | |
| Secondary Side Voltage | 25V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Primary Winding(s) | Single-channel |

* Images are for reference only
166K25
Extended- Manufacturer
- MFR.Part #
- 166K25
- JLCPCB Part #
- C17283472
- Package
- Bolt Mount
- Description
- 1 1 1.5A 115V 25V 2kV 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 166K25
- JLCPCB Part #
- C17283472
- Package
- Bolt Mount
- Description
- 1 1 1.5A 115V 25V 2kV 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
166K25 Specifications
166K25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 1.5A | |
| Secondary Side Voltage | 25V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Primary Winding(s) | Single-channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 166K25. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

166K25 Documents
166K25 datasheets or manufacturer documentation.
Datasheet: 166K25 Datasheet (PDF)
166K25 Schematic Symbol & PCB Footprint
The 166K25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.