
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | (DIOTEC) | |
| Package | SMB(DO-214AA) | |
| Voltage - Forward(Vf@If) | 1.15V@2A | |
| Voltage - DC Reverse(Vr) | 2kV | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S2Y-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | (DIOTEC) | |
| Package | SMB(DO-214AA) | |
| Voltage - Forward(Vf@If) | 1.15V@2A | |
| Voltage - DC Reverse(Vr) | 2kV | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S2Y-CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S2Y-CT datasheets or manufacturer documentation.
Datasheet: S2Y-CT Datasheet (PDF)
The S2Y-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.