NTE5314
Extended
* Images are for reference only
NTE5314
Attributes
Value
Manufacturer
MFR.Part #
NTE5314
JLCPCB Part #
C17283003
Package
-
Description
-55℃~+125℃ 1.1V@4A 10uA@400V 175A 400V 8A Single-Phase Rectifier - Bridge Rectifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Bridge Rectifiers
ManufacturerNTE Electronics
Package-
Voltage - Forward(Vf@If)1.1V@4A
TypeSingle-Phase Rectifier
Non-Repetitive Peak Forward Surge Current175A
Voltage - DC Reverse(Vr)400V
Operating Junction Temperature Range-55℃~+125℃
Current - Rectified8A
Reverse Leakage Current (Ir)10uA@400V