Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 162H28
162H28
Extended
* Images are for reference only
162H28
Attributes
Value
Manufacturer
Hammond
MFR.Part #
162H28
JLCPCB Part #
C17282578
Package
Plugin-8P,57.2x47.6mm
Description
115V、230V 14V、28V 2 2 2.5kV 36.576mm 700mA、1.4A 插件-8P,57.2x47.6mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackagePlugin-8P,57.2x47.6mm
Primary Side Voltage115V、230V
Output Current700mA、1.4A
Secondary Side Voltage14V、28V
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Height36.576mm
Application GradeConsumer grade
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 162H28
162H28

* Images are for reference only

162H28

Extended
Manufacturer

Hammond

MFR.Part #
162H28
JLCPCB Part #
C17282578
Package
Plugin-8P,57.2x47.6mm
Description
115V、230V 14V、28V 2 2 2.5kV 36.576mm 700mA、1.4A 插件-8P,57.2x47.6mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

162H28

* Images are for reference only

162H28
Extended
Manufacturer

Hammond

MFR.Part #
162H28
JLCPCB Part #
C17282578
Package
Plugin-8P,57.2x47.6mm
Description
115V、230V 14V、28V 2 2 2.5kV 36.576mm 700mA、1.4A 插件-8P,57.2x47.6mm Power Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

162H28 Specifications

162H28 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackagePlugin-8P,57.2x47.6mm
Primary Side Voltage115V、230V
Output Current700mA、1.4A
Secondary Side Voltage14V、28V
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Height36.576mm
Application GradeConsumer grade
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 162H28. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

162H28 Documents

162H28 datasheets or manufacturer documentation.

Datasheet: 162H28 Datasheet (PDF)

162H28 Schematic Symbol & PCB Footprint

The 162H28 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.