
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Intput High Voltage | 2V | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 65MHz | |
| Features | ESD/Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75LVDS88BRDD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Intput High Voltage | 2V | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 65MHz | |
| Features | ESD/Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75LVDS88BRDD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN75LVDS88BRDD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.