25QHM572C1.5-31.9488
Extended
* Images are for reference only
25QHM572C1.5-31.9488
Attributes
Value
Manufacturer
MFR.Part #
25QHM572C1.5-31.9488
JLCPCB Part #
C17281359
Package
SMD7050-4P
Description
-45℃~+85℃ 1 SMD7050-4P Spread Spectrum Oscillators(SSOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Spread Spectrum Oscillators(SSOs)
ManufacturerMERCURY Electronic
PackageSMD7050-4P
Operating Temperature-45℃~+85℃
Number of Outputs1