
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 50Mbps | |
| Voltage - Supply | 4.6V~6.5V | |
| Quiescent Supply Current | 44mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD890JP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 50Mbps | |
| Voltage - Supply | 4.6V~6.5V | |
| Quiescent Supply Current | 44mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD890JP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD890JP datasheets or manufacturer documentation.
Datasheet: AD890JP Datasheet (PDF)
The AD890JP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.