Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. HY-40R204PC
HY-40R204PC - 1
HY-40R204PC - 2
HY-40R204PC - 3
Extended1/3
* Images are for reference only
HY-40R204PC
Attributes
Value
Manufacturer
TTCIOTSDK(Shenzhen Shengrun Tech)
MFR.Part #
HY-40R204PC
JLCPCB Part #
C172804
Package
-
Description
-40℃~+85℃ -97dBm 1.8V~3.8V 120m 5.9mA 5dBm 6.1mA Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0、Bluetooth 5.1 CC2640R2F Chip PCB Antenna SPI、UART - Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerTTCIOTSDK(Shenzhen Shengrun Tech)
Package-
Antenna TypePCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-97dBm
Output Power(Max)5dBm
Voltage - Supply1.8V~3.8V
Communication Distance120m
Utilized IC / PartCC2640R2F Chip
Interface TypeSPI、UART
Send Current6.1mA
Receive Current5.9mA
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0、Bluetooth 5.1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. HY-40R204PC
HY-40R204PC

* Images are for reference only

HY-40R204PC

Extended
Manufacturer

TTCIOTSDK(Shenzhen Shengrun Tech)

MFR.Part #
HY-40R204PC
JLCPCB Part #
C172804
Package
-
Description
-40℃~+85℃ -97dBm 1.8V~3.8V 120m 5.9mA 5dBm 6.1mA Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0、Bluetooth 5.1 CC2640R2F Chip PCB Antenna SPI、UART - Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY-40R204PC

* Images are for reference only

HY-40R204PC
Extended
Manufacturer

TTCIOTSDK(Shenzhen Shengrun Tech)

MFR.Part #
HY-40R204PC
JLCPCB Part #
C172804
Package
-
Description
-40℃~+85℃ -97dBm 1.8V~3.8V 120m 5.9mA 5dBm 6.1mA Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0、Bluetooth 5.1 CC2640R2F Chip PCB Antenna SPI、UART - Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY-40R204PC Specifications

HY-40R204PC technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerTTCIOTSDK(Shenzhen Shengrun Tech)
Package-
Antenna TypePCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-97dBm
Output Power(Max)5dBm
Voltage - Supply1.8V~3.8V
Communication Distance120m
Utilized IC / PartCC2640R2F Chip
Interface TypeSPI、UART
Send Current6.1mA
Receive Current5.9mA
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0、Bluetooth 5.1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY-40R204PC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY-40R204PC Documents

HY-40R204PC datasheets or manufacturer documentation.

Datasheet: HY-40R204PC Datasheet (PDF)

HY-40R204PC Schematic Symbol & PCB Footprint

The HY-40R204PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.