
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Supply (Logic) | 5V~24V | |
| Length | 11.7mm | |
| Height | 12.5mm | |
| Frequency Response | 3kHz | |
| Width | 13.4mm | |
| Slot Width | 6mm | |
| Peak Wavelength | 855nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM-F25-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Supply (Logic) | 5V~24V | |
| Length | 11.7mm | |
| Height | 12.5mm | |
| Frequency Response | 3kHz | |
| Width | 13.4mm | |
| Slot Width | 6mm | |
| Peak Wavelength | 855nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM-F25-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PM-F25-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.