Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HR601680
HR601680 - 1
HR601680 - 2
HR601680 - 3
Extended1/3
* Images are for reference only
HR601680
Attributes
Value
Manufacturer
HANRUN(Zhongshan HanRun Elec)
MFR.Part #
HR601680
JLCPCB Part #
C172799
Package
SMD-16P,12.7x7.2mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1:1 350uH Single port SMD-16P,12.7x7.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-16P,12.7x7.2mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature0℃~+70℃
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HR601680
HR601680

* Images are for reference only

HR601680

Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HR601680
JLCPCB Part #
C172799
Package
SMD-16P,12.7x7.2mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1:1 350uH Single port SMD-16P,12.7x7.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HR601680

* Images are for reference only

HR601680
Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HR601680
JLCPCB Part #
C172799
Package
SMD-16P,12.7x7.2mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1:1 350uH Single port SMD-16P,12.7x7.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HR601680 Specifications

HR601680 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-16P,12.7x7.2mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature0℃~+70℃
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR601680. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HR601680 Documents

HR601680 datasheets or manufacturer documentation.

Datasheet: HR601680 Datasheet (PDF)

HR601680 Schematic Symbol & PCB Footprint

The HR601680 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.