Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ICL7136CM44
ICL7136CM44
Extended
* Images are for reference only
ICL7136CM44
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ICL7136CM44
JLCPCB Part #
C17279789
Package
MQFP-44(10x10)
Description
0℃~+70℃ 6V~15V Built-in reference source、Low noise front-end MQFP-44(10x10) ADCs/DACs - Special Purpose
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageMQFP-44(10x10)
Operating Temperature0℃~+70℃
Voltage - Supply6V~15V
FeaturesBuilt-in reference source、Low noise front-end
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ICL7136CM44
ICL7136CM44

* Images are for reference only

ICL7136CM44

Extended
Manufacturer

Texas Instruments

MFR.Part #
ICL7136CM44
JLCPCB Part #
C17279789
Package
MQFP-44(10x10)
Description
0℃~+70℃ 6V~15V Built-in reference source、Low noise front-end MQFP-44(10x10) ADCs/DACs - Special Purpose
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7136CM44

* Images are for reference only

ICL7136CM44
Extended
Manufacturer

Texas Instruments

MFR.Part #
ICL7136CM44
JLCPCB Part #
C17279789
Package
MQFP-44(10x10)
Description
0℃~+70℃ 6V~15V Built-in reference source、Low noise front-end MQFP-44(10x10) ADCs/DACs - Special Purpose
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7136CM44 Specifications

ICL7136CM44 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageMQFP-44(10x10)
Operating Temperature0℃~+70℃
Voltage - Supply6V~15V
FeaturesBuilt-in reference source、Low noise front-end
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7136CM44. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7136CM44 Documents

ICL7136CM44 datasheets or manufacturer documentation.

Datasheet: ICL7136CM44 Datasheet (PDF)

ICL7136CM44 Schematic Symbol & PCB Footprint

The ICL7136CM44 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.