uP9601TSW8 - 1
uP9601TSW8 - 2
uP9601TSW8 - 3
uP9601TSW8 - 4
Extended1/4
* Images are for reference only
uP9601TSW8
Attributes
Value
Manufacturer
MFR.Part #
uP9601TSW8
JLCPCB Part #
C172797
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 1.5mA 135kHz 3A 5.1V 8V~32V Buck Buck Built-in Fixed Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufactureruPI Semiconductor
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching135kHz
Voltage - Supply8V~32V
Output TypeFixed
Output Current3A
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.1V
Number of Outputs1