
- Manufacturer
- MFR.Part #
- TSS-117-01-G-D-LL
- JLCPCB Part #
- C17279194
- Package
- Plugin
- Description
- -55℃~+125℃ 17 2 2.54mm 2.54mm 2x17P 34P 46.99mm 6.73mm 9.27mm Black Gold PBT Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Pins Structure | 2x17P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.73mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 46.99mm | |
| Contact Plating | Gold | |
| Number of Pins | 34P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 9.27mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 17 |

* Images are for reference only
TSS-117-01-G-D-LL
Extended- Manufacturer
- MFR.Part #
- TSS-117-01-G-D-LL
- JLCPCB Part #
- C17279194
- Package
- Plugin
- Description
- -55℃~+125℃ 17 2 2.54mm 2.54mm 2x17P 34P 46.99mm 6.73mm 9.27mm Black Gold PBT Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSS-117-01-G-D-LL
- JLCPCB Part #
- C17279194
- Package
- Plugin
- Description
- -55℃~+125℃ 17 2 2.54mm 2.54mm 2x17P 34P 46.99mm 6.73mm 9.27mm Black Gold PBT Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSS-117-01-G-D-LL Specifications
TSS-117-01-G-D-LL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Pins Structure | 2x17P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.73mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 46.99mm | |
| Contact Plating | Gold | |
| Number of Pins | 34P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 9.27mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 17 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSS-117-01-G-D-LL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSS-117-01-G-D-LL Schematic Symbol & PCB Footprint
The TSS-117-01-G-D-LL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.