
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 10V~18V | |
| Supply Current | 10mA | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 6mA | |
| Interface | 3-Wire |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9951FCCB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 10V~18V | |
| Supply Current | 10mA | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 6mA | |
| Interface | 3-Wire |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9951FCCB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9951FCCB datasheets or manufacturer documentation.
Datasheet: MAX9951FCCB Datasheet (PDF)
The MAX9951FCCB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.