1054052104
Extended
* Images are for reference only
1054052104
Attributes
Value
Manufacturer
MFR.Part #
1054052104
JLCPCB Part #
C17277097
Package
-
Description
10.15mm 2 2 2.5mm 2x2P 3.3mm 4P 8.74mm 9.49mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 - Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
Package-
Number of Rows2
Pins Structure2x2P
Row Spacing3.3mm
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board10.15mm
X-Length of Bottom Edge on Board (Spacing Line)8.74mm
Contact PlatingTin
Number of Pins4P
Pitch2.5mm
Contact MaterialBrass
Z-Height of the Board9.49mm
Plastic MaterialLCP
Number of PINs Per Row2