Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FP6753ASO
FP6753ASO - 1
FP6753ASO - 2
FP6753ASO - 3
FP6753ASO - 4
Extended1/4
* Images are for reference only
FP6753ASO
Attributes
Value
Manufacturer
Fitipower Integrated Tech
MFR.Part #
FP6753ASO
JLCPCB Part #
C172763
Package
SOP-8
Description
-40℃~+85℃ 1 100kHz~600kHz 8V~35V Boost DC-DC PWM SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerFitipower Integrated Tech
PackageSOP-8
TypeDC-DC
Number of Channels1
Frequency - Switching100kHz~600kHz
Voltage - Input(DC)8V~35V
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FP6753ASO
FP6753ASO

* Images are for reference only

FP6753ASO

Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP6753ASO
JLCPCB Part #
C172763
Package
SOP-8
Description
-40℃~+85℃ 1 100kHz~600kHz 8V~35V Boost DC-DC PWM SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP6753ASO

* Images are for reference only

FP6753ASO
Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP6753ASO
JLCPCB Part #
C172763
Package
SOP-8
Description
-40℃~+85℃ 1 100kHz~600kHz 8V~35V Boost DC-DC PWM SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP6753ASO Specifications

FP6753ASO technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerFitipower Integrated Tech
PackageSOP-8
TypeDC-DC
Number of Channels1
Frequency - Switching100kHz~600kHz
Voltage - Input(DC)8V~35V
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP6753ASO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FP6753ASO Documents

FP6753ASO datasheets or manufacturer documentation.

Datasheet: FP6753ASO Datasheet (PDF)

FP6753ASO Schematic Symbol & PCB Footprint

The FP6753ASO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.