Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FP6145BSPCTR
FP6145BSPCTR - 1
FP6145BSPCTR - 2
FP6145BSPCTR - 3
FP6145BSPCTR - 4
Extended1/4
* Images are for reference only
FP6145BSPCTR
Attributes
Value
Manufacturer
Fitipower Integrated Tech
MFR.Part #
FP6145BSPCTR
JLCPCB Part #
C172762
Package
SOP-8-EP
Description
-40℃~+85℃@(Ta) 1 1mA 2A 400mV@(2A) 5.5V 65dB@(120Hz) 800mV~5.1V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFitipower Integrated Tech
PackageSOP-8-EP
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current1mA
Voltage - Supply5.5V
Output TypeAdjustable
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start、Reset function
Voltage Dropout400mV@(2A)
Output Voltage800mV~5.1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FP6145BSPCTR
FP6145BSPCTR

* Images are for reference only

FP6145BSPCTR

Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP6145BSPCTR
JLCPCB Part #
C172762
Package
SOP-8-EP
Description
-40℃~+85℃@(Ta) 1 1mA 2A 400mV@(2A) 5.5V 65dB@(120Hz) 800mV~5.1V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP6145BSPCTR

* Images are for reference only

FP6145BSPCTR
Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP6145BSPCTR
JLCPCB Part #
C172762
Package
SOP-8-EP
Description
-40℃~+85℃@(Ta) 1 1mA 2A 400mV@(2A) 5.5V 65dB@(120Hz) 800mV~5.1V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP6145BSPCTR Specifications

FP6145BSPCTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerFitipower Integrated Tech
PackageSOP-8-EP
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current1mA
Voltage - Supply5.5V
Output TypeAdjustable
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start、Reset function
Voltage Dropout400mV@(2A)
Output Voltage800mV~5.1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP6145BSPCTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FP6145BSPCTR Documents

FP6145BSPCTR datasheets or manufacturer documentation.

Datasheet: FP6145BSPCTR Datasheet (PDF)

FP6145BSPCTR Schematic Symbol & PCB Footprint

The FP6145BSPCTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.