
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 35° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 50mcd | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 625nm |

* Images are for reference only
LTM2605HT
Extended- Manufacturer
- MFR.Part #
- LTM2605HT
- JLCPCB Part #
- C17275627
- Package
- -
- Description
- 2V 35° 50mcd 625nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTM2605HT
- JLCPCB Part #
- C17275627
- Package
- -
- Description
- 2V 35° 50mcd 625nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM2605HT Specifications
LTM2605HT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 35° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 50mcd | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 625nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM2605HT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM2605HT Documents
LTM2605HT datasheets or manufacturer documentation.
Datasheet: LTM2605HT Datasheet (PDF)
LTM2605HT Schematic Symbol & PCB Footprint
The LTM2605HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.