
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Sumida | |
| Package | SMD-10P,15x13.5mm | |
| Primary Side Voltage | 4~18V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | Consumer grade |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
13324-T087 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Sumida | |
| Package | SMD-10P,15x13.5mm | |
| Primary Side Voltage | 4~18V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | Consumer grade |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 13324-T087. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 13324-T087 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.