Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. HT7660
HT7660 - 1
HT7660 - 2
HT7660 - 3
Extended1/3
* Images are for reference only
HT7660
Attributes
Value
Manufacturer
Holtek Semicon
MFR.Part #
HT7660
JLCPCB Part #
C172734
Package
SOIC-8
Description
-40℃~+85℃ 3V~12V 98% Inverted SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerHoltek Semicon
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance60Ω
Operating Voltage3V~12V
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. HT7660
HT7660

* Images are for reference only

HT7660

Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7660
JLCPCB Part #
C172734
Package
SOIC-8
Description
-40℃~+85℃ 3V~12V 98% Inverted SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7660

* Images are for reference only

HT7660
Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7660
JLCPCB Part #
C172734
Package
SOIC-8
Description
-40℃~+85℃ 3V~12V 98% Inverted SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7660 Specifications

HT7660 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerHoltek Semicon
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance60Ω
Operating Voltage3V~12V
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7660. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7660 Documents

HT7660 datasheets or manufacturer documentation.

HT7660 Schematic Symbol & PCB Footprint

The HT7660 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.