Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. ADH20024
ADH20024
Extended
* Images are for reference only
ADH20024
Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
ADH20024
JLCPCB Part #
C17270432
Package
DIP-8P,35.5x30mm
Description
115V、230V 12V、24V 2.5kV 45mA、90mA Dual, Multi-Tap Dual, Multi-Tap DIP-8P,35.5x30mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-8P,35.5x30mm
Primary Side Voltage115V、230V
Output Current45mA、90mA
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)2.5kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)Dual, Multi-Tap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. ADH20024
ADH20024

* Images are for reference only

ADH20024

Extended
Manufacturer

ZETTLER

MFR.Part #
ADH20024
JLCPCB Part #
C17270432
Package
DIP-8P,35.5x30mm
Description
115V、230V 12V、24V 2.5kV 45mA、90mA Dual, Multi-Tap Dual, Multi-Tap DIP-8P,35.5x30mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADH20024

* Images are for reference only

ADH20024
Extended
Manufacturer

ZETTLER

MFR.Part #
ADH20024
JLCPCB Part #
C17270432
Package
DIP-8P,35.5x30mm
Description
115V、230V 12V、24V 2.5kV 45mA、90mA Dual, Multi-Tap Dual, Multi-Tap DIP-8P,35.5x30mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADH20024 Specifications

ADH20024 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-8P,35.5x30mm
Primary Side Voltage115V、230V
Output Current45mA、90mA
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)2.5kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)Dual, Multi-Tap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADH20024. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADH20024 Documents

ADH20024 datasheets or manufacturer documentation.

Datasheet: ADH20024 Datasheet (PDF)

ADH20024 Schematic Symbol & PCB Footprint

The ADH20024 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.