
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,9.5x8.5mm | |
| Current - Saturation(Isat) | 12.2A | |
| Inductance | 1.2uH | |
| Type | Molded inductor | |
| Current Rating | 12.9A | |
| Tolerance | ±20% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 7mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDMC8D28NP-1R2MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,9.5x8.5mm | |
| Current - Saturation(Isat) | 12.2A | |
| Inductance | 1.2uH | |
| Type | Molded inductor | |
| Current Rating | 12.9A | |
| Tolerance | ±20% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 7mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDMC8D28NP-1R2MC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDMC8D28NP-1R2MC datasheets or manufacturer documentation.
Datasheet: CDMC8D28NP-1R2MC Datasheet (PDF)
The CDMC8D28NP-1R2MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.