
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | DFRobot | |
| Package | - | |
| Length | 20.5mm | |
| Voltage - Supply | 3.6V~8V | |
| Features | Low-power mode、Interrupt output、Self-test function | |
| Width | 20.5mm | |
| Interface | I2C |

* Images are for reference only
SEN0079
Extended- Manufacturer
- MFR.Part #
- SEN0079
- JLCPCB Part #
- C17265866
- Package
- -
- Description
- - Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SEN0079
- JLCPCB Part #
- C17265866
- Package
- -
- Description
- - Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEN0079 Specifications
SEN0079 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | DFRobot | |
| Package | - | |
| Length | 20.5mm | |
| Voltage - Supply | 3.6V~8V | |
| Features | Low-power mode、Interrupt output、Self-test function | |
| Width | 20.5mm | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEN0079. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEN0079 Schematic Symbol & PCB Footprint
The SEN0079 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.