
- Manufacturer
- MFR.Part #
- 570BAC001116DG
- JLCPCB Part #
- C17265779
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 108mA 257.8125MHz 3.3V LVDS ±50ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±50ppm | |
| Voltage - Supply | 3.3V | |
| Output | LVDS | |
| Frequency | 257.8125MHz | |
| Current - Supply | 108mA |

* Images are for reference only
570BAC001116DG
Extended- Manufacturer
- MFR.Part #
- 570BAC001116DG
- JLCPCB Part #
- C17265779
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 108mA 257.8125MHz 3.3V LVDS ±50ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 570BAC001116DG
- JLCPCB Part #
- C17265779
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 108mA 257.8125MHz 3.3V LVDS ±50ppm SMD7050-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
570BAC001116DG Specifications
570BAC001116DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±50ppm | |
| Voltage - Supply | 3.3V | |
| Output | LVDS | |
| Frequency | 257.8125MHz | |
| Current - Supply | 108mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 570BAC001116DG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

570BAC001116DG Documents
570BAC001116DG datasheets or manufacturer documentation.
Datasheet: 570BAC001116DG Datasheet (PDF)
570BAC001116DG Schematic Symbol & PCB Footprint
The 570BAC001116DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.