XPGBWT-01-R250-00FE5
Extended
* Images are for reference only
XPGBWT-01-R250-00FE5
Attributes
Value
Manufacturer
MFR.Part #
XPGBWT-01-R250-00FE5
JLCPCB Part #
C17256261
Package
-
Description
125° 134lm 2.7V 3.06mm圆形灯头 350mA 4000K 8000V Discrete Diode Top-mount Water Clear White - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
Package-
Mounting StyleTop-mount
Lumens134lm
Color Temperature4000K
ESD Withstand Voltage8000V
Test Current350mA
Viewing Angle125°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Lamp Holder Type3.06mm圆形灯头
Lens ColorWater Clear
Voltage - Forward(Vf)2.7V