
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 750mA、750mA | |
| Input Voltage | 8V~14V | |
| Output Voltage | 13V~19V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6405EEB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 750mA、750mA | |
| Input Voltage | 8V~14V | |
| Output Voltage | 13V~19V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6405EEB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6405EEB datasheets or manufacturer documentation.
Datasheet: ISL6405EEB Datasheet (PDF)
The ISL6405EEB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.