
- Manufacturer
- MFR.Part #
- NTE558
- JLCPCB Part #
- C17254054
- Package
- DO-41
- Description
- -55℃~+150℃ 1.5kV 2.4V@500mA 500mA 500ns 5uA@1500V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-41 | |
| Voltage - Forward(Vf@If) | 2.4V@500mA | |
| Voltage - DC Reverse(Vr) | 1.5kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 500ns | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 5uA@1500V |

* Images are for reference only
NTE558
Extended- Manufacturer
- MFR.Part #
- NTE558
- JLCPCB Part #
- C17254054
- Package
- DO-41
- Description
- -55℃~+150℃ 1.5kV 2.4V@500mA 500mA 500ns 5uA@1500V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE558
- JLCPCB Part #
- C17254054
- Package
- DO-41
- Description
- -55℃~+150℃ 1.5kV 2.4V@500mA 500mA 500ns 5uA@1500V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE558 Specifications
NTE558 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-41 | |
| Voltage - Forward(Vf@If) | 2.4V@500mA | |
| Voltage - DC Reverse(Vr) | 1.5kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 500ns | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 5uA@1500V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE558. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE558 Schematic Symbol & PCB Footprint
The NTE558 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.