
- Manufacturer
- MFR.Part #
- HI3-574AKN-5Z
- JLCPCB Part #
- C17250794
- Package
- PDIP-28
- Description
- 0.5LSB 0℃~+75℃ 12 12V~15V Bipolar input、Bipolar power supply Built-in Built-in No Not supported SAR PDIP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | PDIP-28 | |
| Operating Temperature | 0℃~+75℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 12V~15V | |
| ADC architecture | SAR | |
| Features | Bipolar input、Bipolar power supply | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 |

* Images are for reference only
HI3-574AKN-5Z
Extended- Manufacturer
- MFR.Part #
- HI3-574AKN-5Z
- JLCPCB Part #
- C17250794
- Package
- PDIP-28
- Description
- 0.5LSB 0℃~+75℃ 12 12V~15V Bipolar input、Bipolar power supply Built-in Built-in No Not supported SAR PDIP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HI3-574AKN-5Z
- JLCPCB Part #
- C17250794
- Package
- PDIP-28
- Description
- 0.5LSB 0℃~+75℃ 12 12V~15V Bipolar input、Bipolar power supply Built-in Built-in No Not supported SAR PDIP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI3-574AKN-5Z Specifications
HI3-574AKN-5Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | PDIP-28 | |
| Operating Temperature | 0℃~+75℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 12V~15V | |
| ADC architecture | SAR | |
| Features | Bipolar input、Bipolar power supply | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI3-574AKN-5Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI3-574AKN-5Z Documents
HI3-574AKN-5Z datasheets or manufacturer documentation.
Datasheet: HI3-574AKN-5Z Datasheet (PDF)
HI3-574AKN-5Z Schematic Symbol & PCB Footprint
The HI3-574AKN-5Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.