
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Linx | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 418MHz |

* Images are for reference only
TXM-418-LR
Extended- Manufacturer
- MFR.Part #
- TXM-418-LR
- JLCPCB Part #
- C17250691
- Package
- SMD-8P
- Description
- -40℃~+85℃ 2.1V~3.6V 418MHz ASK、OOK SMD-8P RF Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TXM-418-LR
- JLCPCB Part #
- C17250691
- Package
- SMD-8P
- Description
- -40℃~+85℃ 2.1V~3.6V 418MHz ASK、OOK SMD-8P RF Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TXM-418-LR Specifications
TXM-418-LR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Linx | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 418MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXM-418-LR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TXM-418-LR Schematic Symbol & PCB Footprint
The TXM-418-LR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.