
- Manufacturer
- MFR.Part #
- 3631B470LL
- JLCPCB Part #
- C17250626
- Package
- SMD,12.7x12.7mm
- Description
- 1.6A 130mΩ 47uH ±15% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | SMD,12.7x12.7mm | |
| Inductance | 47uH | |
| Tolerance | ±15% | |
| Current Rating | 1.6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 130mΩ |

* Images are for reference only
3631B470LL
Extended- Manufacturer
- MFR.Part #
- 3631B470LL
- JLCPCB Part #
- C17250626
- Package
- SMD,12.7x12.7mm
- Description
- 1.6A 130mΩ 47uH ±15% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3631B470LL
- JLCPCB Part #
- C17250626
- Package
- SMD,12.7x12.7mm
- Description
- 1.6A 130mΩ 47uH ±15% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3631B470LL Specifications
3631B470LL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | SMD,12.7x12.7mm | |
| Inductance | 47uH | |
| Tolerance | ±15% | |
| Current Rating | 1.6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 130mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3631B470LL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3631B470LL Documents
3631B470LL datasheets or manufacturer documentation.
Datasheet: 3631B470LL Datasheet (PDF)
3631B470LL Schematic Symbol & PCB Footprint
The 3631B470LL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.