PL9206T
Extended
* Images are for reference only
PL9206T
Attributes
Value
Manufacturer
MFR.Part #
PL9206T
JLCPCB Part #
C17250387
Package
SMD-4P,10.5x10.5mm
Description
22mΩ 4.4A 4.9A 6uH ±30% SMD-4P,10.5x10.5mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.5x10.5mm
Current - Saturation(Isat)4.9A
Inductance6uH
Tolerance±30%
Current Rating4.4A
Application GradeConsumer grade
DC Resistance(DCR)22mΩ