
- Manufacturer
- MFR.Part #
- SL3732C-R12KHF
- JLCPCB Part #
- C17249399
- Package
- SMD,9.4x6.2mm
- Description
- 0.29mΩ 120nH 51A 75A ±10% SMD,9.4x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,9.4x6.2mm | |
| Current - Saturation(Isat) | 75A | |
| Inductance | 120nH | |
| Tolerance | ±10% | |
| Current Rating | 51A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 0.29mΩ |

* Images are for reference only
SL3732C-R12KHF
Extended- Manufacturer
- MFR.Part #
- SL3732C-R12KHF
- JLCPCB Part #
- C17249399
- Package
- SMD,9.4x6.2mm
- Description
- 0.29mΩ 120nH 51A 75A ±10% SMD,9.4x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SL3732C-R12KHF
- JLCPCB Part #
- C17249399
- Package
- SMD,9.4x6.2mm
- Description
- 0.29mΩ 120nH 51A 75A ±10% SMD,9.4x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL3732C-R12KHF Specifications
SL3732C-R12KHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,9.4x6.2mm | |
| Current - Saturation(Isat) | 75A | |
| Inductance | 120nH | |
| Tolerance | ±10% | |
| Current Rating | 51A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 0.29mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL3732C-R12KHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL3732C-R12KHF Documents
SL3732C-R12KHF datasheets or manufacturer documentation.
Datasheet: SL3732C-R12KHF Datasheet (PDF)
SL3732C-R12KHF Schematic Symbol & PCB Footprint
The SL3732C-R12KHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.