NTE486
Extended
* Images are for reference only
NTE486
Attributes
Value
Manufacturer
MFR.Part #
NTE486
JLCPCB Part #
C17248599
Package
TO-39
Description
1 NPN 10uA 150mA 2.5W 20 20V 2GHz 4V 500mV NPN Standalone TO-39 Bipolar (BJT)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNTE Electronics
PackageTO-39
Transition frequency(fT)2GHz
Collector - Emitter Voltage VCEO20V
ConfigurationStandalone
Number1 NPN
DC Current Gain20
Current - Collector(Ic)150mA
Vce Saturation(VCE(sat))500mV
Emitter-Base Voltage(Vebo)4V
typeNPN
Pd - Power Dissipation2.5W
Current - Collector Cutoff10uA