
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~4.25V | |
| Supply Current | 400uA、600uA | |
| Quiescent Supply Current | 400uA、600uA |

* Images are for reference only
SP6660EU-L
Extended- Manufacturer
- MFR.Part #
- SP6660EU-L
- JLCPCB Part #
- C17248503
- Package
- MSOP-8
- Description
- MSOP-8 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SP6660EU-L
- JLCPCB Part #
- C17248503
- Package
- MSOP-8
- Description
- MSOP-8 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP6660EU-L Specifications
SP6660EU-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~4.25V | |
| Supply Current | 400uA、600uA | |
| Quiescent Supply Current | 400uA、600uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP6660EU-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP6660EU-L Documents
SP6660EU-L datasheets or manufacturer documentation.
Datasheet: SP6660EU-L Datasheet (PDF)
SP6660EU-L Schematic Symbol & PCB Footprint
The SP6660EU-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.