Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. LS352 SOIC 8L ROHS
LS352 SOIC 8L ROHS
Extended
* Images are for reference only
LS352 SOIC 8L ROHS
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LS352 SOIC 8L ROHS
JLCPCB Part #
C17246473
Package
SOIC-8
Description
10mA 2 PNP 200 200MHz 200pA 500mV 500mW 60V PNP SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerAnalog Devices
PackageSOIC-8
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO60V
Number2 PNP
DC Current Gain200
Current - Collector(Ic)10mA
Vce Saturation(VCE(sat))500mV
typePNP
Pd - Power Dissipation500mW
Current - Collector Cutoff200pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. LS352 SOIC 8L ROHS
LS352 SOIC 8L ROHS

* Images are for reference only

LS352 SOIC 8L ROHS

Extended
Manufacturer

Analog Devices

MFR.Part #
LS352 SOIC 8L ROHS
JLCPCB Part #
C17246473
Package
SOIC-8
Description
10mA 2 PNP 200 200MHz 200pA 500mV 500mW 60V PNP SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS352 SOIC 8L ROHS

* Images are for reference only

LS352 SOIC 8L ROHS
Extended
Manufacturer

Analog Devices

MFR.Part #
LS352 SOIC 8L ROHS
JLCPCB Part #
C17246473
Package
SOIC-8
Description
10mA 2 PNP 200 200MHz 200pA 500mV 500mW 60V PNP SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS352 SOIC 8L ROHS Specifications

LS352 SOIC 8L ROHS technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerAnalog Devices
PackageSOIC-8
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO60V
Number2 PNP
DC Current Gain200
Current - Collector(Ic)10mA
Vce Saturation(VCE(sat))500mV
typePNP
Pd - Power Dissipation500mW
Current - Collector Cutoff200pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS352 SOIC 8L ROHS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LS352 SOIC 8L ROHS Schematic Symbol & PCB Footprint

The LS352 SOIC 8L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.