
- Manufacturer
- MFR.Part #
- KIT-16464
- JLCPCB Part #
- C17246258
- Package
- -
- Description
- 865MHz~928MHz EPC,ISO 18000-63 - RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| agreement | EPC,ISO 18000-63 | |
| Frequency | 865MHz~928MHz |

* Images are for reference only
KIT-16464
Extended- Manufacturer
- MFR.Part #
- KIT-16464
- JLCPCB Part #
- C17246258
- Package
- -
- Description
- 865MHz~928MHz EPC,ISO 18000-63 - RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KIT-16464
- JLCPCB Part #
- C17246258
- Package
- -
- Description
- 865MHz~928MHz EPC,ISO 18000-63 - RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KIT-16464 Specifications
KIT-16464 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| agreement | EPC,ISO 18000-63 | |
| Frequency | 865MHz~928MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KIT-16464. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KIT-16464 Schematic Symbol & PCB Footprint
The KIT-16464 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.