Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADG901BRM
ADG901BRM
Extended
* Images are for reference only
ADG901BRM
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADG901BRM
JLCPCB Part #
C17243631
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~4.5GHz 1.25dB 1.65V~2.75V 17dBm 31dB Integrated control logic SPST MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0Hz~4.5GHz
Voltage - Supply1.65V~2.75V
Insertion loss1.25dB
FeaturesIntegrated control logic
P1dB17dBm
CircuitSPST
isolation31dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ADG901BRM
ADG901BRM

* Images are for reference only

ADG901BRM

Extended
Manufacturer

Analog Devices

MFR.Part #
ADG901BRM
JLCPCB Part #
C17243631
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~4.5GHz 1.25dB 1.65V~2.75V 17dBm 31dB Integrated control logic SPST MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADG901BRM

* Images are for reference only

ADG901BRM
Extended
Manufacturer

Analog Devices

MFR.Part #
ADG901BRM
JLCPCB Part #
C17243631
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~4.5GHz 1.25dB 1.65V~2.75V 17dBm 31dB Integrated control logic SPST MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADG901BRM Specifications

ADG901BRM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0Hz~4.5GHz
Voltage - Supply1.65V~2.75V
Insertion loss1.25dB
FeaturesIntegrated control logic
P1dB17dBm
CircuitSPST
isolation31dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG901BRM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADG901BRM Documents

ADG901BRM datasheets or manufacturer documentation.

Datasheet: ADG901BRM Datasheet (PDF)

ADG901BRM Schematic Symbol & PCB Footprint

The ADG901BRM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.