
- Manufacturer
- MFR.Part #
- NTE53508
- JLCPCB Part #
- C17241896
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.19V@40A 10uA@800V 35A 500A 800V Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.19V@40A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Current - Rectified | 35A | |
| Reverse Leakage Current (Ir) | 10uA@800V |

* Images are for reference only
NTE53508
Extended- Manufacturer
- MFR.Part #
- NTE53508
- JLCPCB Part #
- C17241896
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.19V@40A 10uA@800V 35A 500A 800V Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE53508
- JLCPCB Part #
- C17241896
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.19V@40A 10uA@800V 35A 500A 800V Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE53508 Specifications
NTE53508 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.19V@40A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Current - Rectified | 35A | |
| Reverse Leakage Current (Ir) | 10uA@800V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE53508. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE53508 Schematic Symbol & PCB Footprint
The NTE53508 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.