Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD8D5.0CN3T5G
LESD8D5.0CN3T5G - 1
LESD8D5.0CN3T5G - 2
LESD8D5.0CN3T5G - 3
LESD8D5.0CN3T5G - 4
Extended1/4
* Images are for reference only
LESD8D5.0CN3T5G
Attributes
Value
Manufacturer
LRC
MFR.Part #
LESD8D5.0CN3T5G
JLCPCB Part #
C172413
Package
SOT-883
Description
12.5V 15pF 5.5A 5.6V 500nA 5V 69W Bidirectional ESD IEC 61000-4-2 SOT-883 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOT-883
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)69W
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
PolarityBidirectional
Peak Pulse Current (Ipp)5.5A
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD8D5.0CN3T5G
LESD8D5.0CN3T5G

* Images are for reference only

LESD8D5.0CN3T5G

Extended
Manufacturer

LRC

MFR.Part #
LESD8D5.0CN3T5G
JLCPCB Part #
C172413
Package
SOT-883
Description
12.5V 15pF 5.5A 5.6V 500nA 5V 69W Bidirectional ESD IEC 61000-4-2 SOT-883 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD8D5.0CN3T5G

* Images are for reference only

LESD8D5.0CN3T5G
Extended
Manufacturer

LRC

MFR.Part #
LESD8D5.0CN3T5G
JLCPCB Part #
C172413
Package
SOT-883
Description
12.5V 15pF 5.5A 5.6V 500nA 5V 69W Bidirectional ESD IEC 61000-4-2 SOT-883 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD8D5.0CN3T5G Specifications

LESD8D5.0CN3T5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOT-883
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)69W
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
PolarityBidirectional
Peak Pulse Current (Ipp)5.5A
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LESD8D5.0CN3T5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LESD8D5.0CN3T5G Documents

LESD8D5.0CN3T5G datasheets or manufacturer documentation.

Datasheet: LESD8D5.0CN3T5G Datasheet (PDF)

LESD8D5.0CN3T5G Schematic Symbol & PCB Footprint

The LESD8D5.0CN3T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.