Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD8D12CT5G
LESD8D12CT5G - 1
LESD8D12CT5G - 2
LESD8D12CT5G - 3
Extended1/3
* Images are for reference only
LESD8D12CT5G
Attributes
Value
Manufacturer
LRC
MFR.Part #
LESD8D12CT5G
JLCPCB Part #
C172407
Package
SOD-882
Description
12V 16V 1uA 22V 3.5pF、6.5pF、9.5pF 4A@8/20us 88W@8/20us Bidirectional ESD IEC 61000-4-2 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOD-882
TypeESD
Junction Capacitance3.5pF、6.5pF、9.5pF
Peak Pulse Power Dissipation (Ppp)88W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage22V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown16V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD8D12CT5G
LESD8D12CT5G

* Images are for reference only

LESD8D12CT5G

Extended
Manufacturer

LRC

MFR.Part #
LESD8D12CT5G
JLCPCB Part #
C172407
Package
SOD-882
Description
12V 16V 1uA 22V 3.5pF、6.5pF、9.5pF 4A@8/20us 88W@8/20us Bidirectional ESD IEC 61000-4-2 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD8D12CT5G

* Images are for reference only

LESD8D12CT5G
Extended
Manufacturer

LRC

MFR.Part #
LESD8D12CT5G
JLCPCB Part #
C172407
Package
SOD-882
Description
12V 16V 1uA 22V 3.5pF、6.5pF、9.5pF 4A@8/20us 88W@8/20us Bidirectional ESD IEC 61000-4-2 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD8D12CT5G Specifications

LESD8D12CT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOD-882
TypeESD
Junction Capacitance3.5pF、6.5pF、9.5pF
Peak Pulse Power Dissipation (Ppp)88W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage22V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown16V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LESD8D12CT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LESD8D12CT5G Documents

LESD8D12CT5G datasheets or manufacturer documentation.

Datasheet: LESD8D12CT5G Datasheet (PDF)

LESD8D12CT5G Schematic Symbol & PCB Footprint

The LESD8D12CT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.