Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD11LV12CT5G
LESD11LV12CT5G - 1
LESD11LV12CT5G - 2
LESD11LV12CT5G - 3
LESD11LV12CT5G - 4
Extended1/4
* Images are for reference only
LESD11LV12CT5G
Attributes
Value
Manufacturer
LRC
MFR.Part #
LESD11LV12CT5G
JLCPCB Part #
C172404
Package
DFN0603-2L
Description
1.5pF 1.65A@8/20us 10V 12V 1uA 24.5V Bidirectional IEC 61000-4-2 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageDFN0603-2L
TypeTVS
Junction Capacitance1.5pF
level of protectionIEC 61000-4-2
Clamping Voltage24.5V
PolarityBidirectional
Peak Pulse Current (Ipp)1.65A@8/20us
Voltage - Breakdown12V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD11LV12CT5G
LESD11LV12CT5G

* Images are for reference only

LESD11LV12CT5G

Extended
Manufacturer

LRC

MFR.Part #
LESD11LV12CT5G
JLCPCB Part #
C172404
Package
DFN0603-2L
Description
1.5pF 1.65A@8/20us 10V 12V 1uA 24.5V Bidirectional IEC 61000-4-2 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD11LV12CT5G

* Images are for reference only

LESD11LV12CT5G
Extended
Manufacturer

LRC

MFR.Part #
LESD11LV12CT5G
JLCPCB Part #
C172404
Package
DFN0603-2L
Description
1.5pF 1.65A@8/20us 10V 12V 1uA 24.5V Bidirectional IEC 61000-4-2 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD11LV12CT5G Specifications

LESD11LV12CT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageDFN0603-2L
TypeTVS
Junction Capacitance1.5pF
level of protectionIEC 61000-4-2
Clamping Voltage24.5V
PolarityBidirectional
Peak Pulse Current (Ipp)1.65A@8/20us
Voltage - Breakdown12V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LESD11LV12CT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LESD11LV12CT5G Documents

LESD11LV12CT5G datasheets or manufacturer documentation.

Datasheet: LESD11LV12CT5G Datasheet (PDF)

LESD11LV12CT5G Schematic Symbol & PCB Footprint

The LESD11LV12CT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.