25QHM53C1.5-15.000
Extended
* Images are for reference only
25QHM53C1.5-15.000
Attributes
Value
Manufacturer
MFR.Part #
25QHM53C1.5-15.000
JLCPCB Part #
C17239386
Package
SMD5032-4P
Description
-45℃~+85℃ 1 SMD5032-4P Spread Spectrum Oscillators(SSOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Spread Spectrum Oscillators(SSOs)
ManufacturerMERCURY Electronic
PackageSMD5032-4P
Operating Temperature-45℃~+85℃
Number of Outputs1