
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Cardinal Components | |
| Package | SMD5032-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~3V、3V~3.6V、4.5V~5.5V | |
| Quiescent Current | 10uA | |
| Frequency | 133MHz | |
| Features | Programmable time-base frequency division network | |
| Current - Supply | 25mA | |
| Programmable | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPPDC5L-BR-100.0/54.9441 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Cardinal Components | |
| Package | SMD5032-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~3V、3V~3.6V、4.5V~5.5V | |
| Quiescent Current | 10uA | |
| Frequency | 133MHz | |
| Features | Programmable time-base frequency division network | |
| Current - Supply | 25mA | |
| Programmable | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPPDC5L-BR-100.0/54.9441. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CPPDC5L-BR-100.0/54.9441 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.