


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD | |
| Mounting Style | Reverse Mount | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 6500K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm square lamp | |
| Emitting Material | InGaN | |
| Lumens | 45lm~90lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KW DDLM31.EH-5J6K-A131-W4A4-140-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD | |
| Mounting Style | Reverse Mount | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 6500K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm square lamp | |
| Emitting Material | InGaN | |
| Lumens | 45lm~90lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KW DDLM31.EH-5J6K-A131-W4A4-140-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KW DDLM31.EH-5J6K-A131-W4A4-140-R18 datasheets or manufacturer documentation.
Datasheet: KW DDLM31.EH-5J6K-A131-W4A4-140-R18 Datasheet (PDF)
The KW DDLM31.EH-5J6K-A131-W4A4-140-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.