
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | PANASONIC | |
| Package | WLP-18(1.3x2.5) | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Features | Over temperature protection、Under-voltage lockout、Low voltage protection | |
| Control Voltage | 2.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV8416CB-TE-L-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | PANASONIC | |
| Package | WLP-18(1.3x2.5) | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Features | Over temperature protection、Under-voltage lockout、Low voltage protection | |
| Control Voltage | 2.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8416CB-TE-L-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV8416CB-TE-L-H datasheets or manufacturer documentation.
Datasheet: LV8416CB-TE-L-H Datasheet (PDF)
The LV8416CB-TE-L-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.